TDK MHQ1005P27NGT000

General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P27NGT000.

IHS

Datasheet17 pages3 years ago

TDK

TME

Inventory History

3 month trend:
-4.36%

Alternate Parts

Price @ 1000
$ 0.074
$ 0.102
$ 0.102
Stock
137,934
89,073
89,073
Authorized Distributors
6
6
6
Inductance
27 nH
27 nH
27 nH
Tolerance
2 %
2 %
2 %
Current Rating
230 mA
230 mA
230 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.3 Ω
1.3 Ω
1.3 Ω
Q Factor
20
20
20
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 27nH 2% 100MHz 25Q-Factor 280mA 520mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 27nH 2% 100MHz 40Q-Factor 440mA 210mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 27nH 2% 100MHz 42Q-Factor 590mA 116mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.027uH 2% 250MHz 26Q-Factor Ceramic 0.4A 0.3Ohm DCR 0402 T/R
Ind Chip Unshielded Wirewound 68nH 2% 50MHz 65Q-Factor Ceramic 1A 1008 T/R

Descriptions

Descriptions of TDK MHQ1005P27NGT000 provided by its distributors.

General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 0.027uH 2% 100MHz 20Q-Factor Ceramic 0.23A 1.3Ohm DCR 0402 T/R
100MHz 1.7GHz 230mA 20@250MHz 27nH 1.3¦¸ ¡À2% 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 27NH 230MA 1.3 OHM SMD
MHQ-P 0402 (1006Metric) 0.039Lx0.024W 1.00mmx0.60mm 27nH
SMD / SMT Inductors (Coils), L=27nH, L x W x T :
230mA 27nH 卤2% 1.3惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ1005P27NGT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos