Murata LQW18AN15NG80D

General Purpose Inductor, 0.015uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN15NG80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

TME

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata LQW18AN15NG80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.103
Stock
131,806
31,528
Authorized Distributors
6
6
Inductance
15 nH
15 nH
Tolerance
2 %
2 %
Current Rating
1.4 A
1.4 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
75 mΩ
75 mΩ
Q Factor
38
38
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.016uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.014uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.016uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Unshielded Wirewound 15nH 2% 250MHz 37Q-Factor Ceramic 550mA 0603 T/R

Descriptions

Descriptions of Murata LQW18AN15NG80D provided by its distributors.

General Purpose Inductor, 0.015uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.015uH 2% 100MHz 38Q-Factor Non Magnetic 1.4A 0.075Ohm DCR 0603 T/R
Fixed Inductor 0603 15nH ±2% 1.4A 75mΩ 4.6GHz 38@250MHz
100MHz 4.6GHz 1.4A 38@250MHz 15nH 75m¦¸ ¡À2% 0603 1.6mm*800¦Ìm*1mm
FIXED IND 15NH 1.4A 0.075OHM SMD
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 15nH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH