TDK MLG1005S6N8HT000

General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S6N8HT000.

IHS

Datasheet13 pages3 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+155%

CAD Models

Download TDK MLG1005S6N8HT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.072
Stock
468,797
125,785
Authorized Distributors
6
2
Inductance
6.8 nH
6.8 nH
Tolerance
3 %
3 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.0062uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 6.8nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603S6N8H-T
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ferrite-Core, SMD, 0201
Ferrite Bead, SMD 0201, 500MHz-4GHz, 300mA, 6.8nH ±3%, 14Ω@500MHz, 750mΩ, 600μm × 300μm × 330μm
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Descriptions

Descriptions of TDK MLG1005S6N8HT000 provided by its distributors.

General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
INDUCTOR, 6.8NH, 3.5GHZ, 0402; Available until stocks are exhausted
Inductor High Frequency Chip Unshielded Multi-Layer 0.0068uH 3% 100MHz 8Q-Factor Ceramic 0.6A 0.25Ohm DCR 0402 T/R
100MHz-3.5GHz, 600mA, 8Ω@100MHz, 6.8nH, 250mΩ ±3%, 0402 SMD, 1mm × 500μm × 550μm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos