What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN6N3G80D

General Purpose Inductor, 0.0063uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN6N3G80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-0.52%

CAD Models

Download Murata LQW15AN6N3G80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.094
Stock
226,313
27,496
Authorized Distributors
6
5
Inductance
6.3 nH
6.3 nH
Tolerance
2 %
2 %
Current Rating
1.6 A
1.6 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
57 mΩ
57 mΩ
Q Factor
32
32
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 6.2nH 0.2nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 5.8nH 0.1nH 100MHz 25Q-Factor 700mA 120mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 6.8nH 0.2nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.0068uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Thin Film 0.0068uH 2% 500MHz 8Q-Factor Ceramic 0.11A 2.3Ohm DCR 0201 T/R
Ind Chip Unshielded Wirewound 6.2nH 2% 250MHz 23Q-Factor Ceramic 760mA 0402 T/R

Descriptions

Descriptions of Murata LQW15AN6N3G80D provided by its distributors.

General Purpose Inductor, 0.0063uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.0063uH 2% 100MHz 32Q-Factor Non Magnetic 1.6A 0.057Ohm DCR 0402 T/R
Ind Chip Wirewound 6.3nH 2% 0402 Paper T/R
100MHz 7.8GHz 1.6A 32@250MHz 6.3nH 57m¦¸ ¡À2% 0402 1mm*600¦Ìm*600¦Ìm
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 6.3nH
FIXED IND 6.3NH 1.6A 57 MOHM SMD
FIXED IND 6.3NH 1.6A 0.057OHM SM
INDUCTOR, 6.3NH, 7.8GHZ, 1.6A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH