Murata LQW15AN56NJ00D

Inductor RF Chip Wirewound 56nH 5% 100MHz 25Q-Factor 200mA 1.17Ohm DCR 0402 Paper T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN56NJ00D.

element14 APAC

Datasheet14 pages9 years ago

_legacy Avnet

Geoflip

Ciiva

TME

Inventory History

3 month trend:
+31.32%

CAD Models

Download Murata LQW15AN56NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.015
$ 0.015
Stock
964,411
5,039,466
5,039,466
Authorized Distributors
6
6
6
Inductance
56 nH
56 nH
56 nH
Tolerance
5 %
5 %
5 %
Current Rating
200 mA
200 mA
200 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.17 Ω
1.2 Ω
1.2 Ω
Q Factor
25
8
8
Test Frequency
200 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 51nH 5% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 56nH 5% 100MHz 8Q-Factor Air 200mA 1.2Ohm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 56nH 5% 100MHz 8Q-Factor Air 200mA 820mOhm DCR 0402 Paper T/R
TAIYO YUDENHK100556NJ-T
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, Aec-Q200, 56Nh, 1Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S56NJTD25

Descriptions

Descriptions of Murata LQW15AN56NJ00D provided by its distributors.

Inductor RF Chip Wirewound 56nH 5% 100MHz 25Q-Factor 200mA 1.17Ohm DCR 0402 Paper T/R
Wirewound Inductor, 56 nH, 1.17 ohm, 2.8 GHz, 200 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.056uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor, 56Nh, 0.2A, 0402, Unshielded; Inductance:56Nh; Product Range:Lqw15An_00 Series; Dc Current Rating:200Ma; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:Unshielded; Dc Resistance Max:1.17Ohm; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN56NJ00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN56NJ00D.