What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN51NJ00D

Inductor RF Chip Wirewound 51nH 5% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN51NJ00D.

element14 APAC

Datasheet2 pages8 years ago

Ciiva

Geoflip

Arrow.cn

_legacy Avnet

Inventory History

3 month trend:
-19.06%

CAD Models

Download Murata LQW15AN51NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.081
Stock
296,543
137,319
Authorized Distributors
6
3
Inductance
51 nH
51 nH
Tolerance
5 %
5 %
Current Rating
210 mA
210 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.08 Ω
1.08 Ω
Q Factor
25
25
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 47nH 5% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
Inductor, Aec-Q200, 51Nh, 1.1Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S51NJTD25
MLG1005S Series 0402 51 nH 250 mA 1.2 Ohm DCR Unshielded SMT Power Inductor
Inductor RF Chip Wirewound 56nH 5% 100MHz 25Q-Factor 200mA 1.17Ohm DCR 0402 Paper T/R
Multilayer Inductor, 47 nH, 1.2 ohm, 1.1 GHz, 250 mA, 0402 [1005 Metric], MLG Series
TAIYO YUDENHK100547NJ-T
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of Murata LQW15AN51NJ00D provided by its distributors.

Inductor RF Chip Wirewound 51nH 5% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.051uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Fixed Inductor 0402 51nH ±5% 0.21A 1.08Ω 2.85GHz 25@200MHz
Inductor, 51Nh, 2.85Ghz, 0.21A, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN51NJ00D
100MHz 2.85GHz 210mA 25@200MHz 51nH 1.08¦¸ ¡À5% 0402 1mm*500¦Ìm*600¦Ìm
LQW15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 51nH
FIXED IND 51NH 210MA 1.08OHM SMD
Fixed Inductors 51nH 5% 100MHz
0.051¦ÌH ¡À5% 210mA 0402£¨1005

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN51NJ00D.
  • LQW15AN51NJ00D..