TDK MLG1005S56NJT000

General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S56NJT000.

IHS

Datasheet13 pages3 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-17.71%

CAD Models

Download TDK MLG1005S56NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.063
Stock
450,358
1,496,276
Authorized Distributors
4
6
Inductance
56 nH
56 nH
Tolerance
5 %
5 %
Current Rating
200 mA
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.3 Ω
1.3 Ω
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind RF Chip Unshielded Multi-Layer 56nH 5% 100MHz 6Q-Factor 200mA 0402 Punched Paper T/R
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind High Frequency Multi-Layer 56nH 5% 100MHz 6Q-Factor Ceramic 200mA 0402
TAIYO YUDENHK100556NJ-T
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 56nH 5% 100MHz 8Q-Factor Air 200mA 1.2Ohm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 56nH 5% 100MHz 8Q-Factor Air 200mA 820mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MLG1005S56NJT000 provided by its distributors.

General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.056uH 5% 100MHz 8Q-Factor Ceramic 0.2A 1.3Ohm DCR 0402 T/R
High Frequency Inductance 830mΩ 56nH ±5% 200mA 1.3GHz 0.50mm 1.00 x 0.50mm 0402
FIXED IND 56NH 200MA 1.3 OHM SMD
100MHz 1GHz 200mA 8@100MHz 56nH 1.3¦¸ ¡À5% 0402 1mm*500¦Ìm*550¦Ìm
RF Inductors – SMD; TDK; MLG1005S56NJT000; 56 nH; 1 GHz; 100 MHz; Non-Magnetic
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 56nH
SMD / SMT Inductors (Coils), L=56nH, L x W x T :
200mA 56nH 卤5% 830m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel Rohs Compliant: Yes |Tdk MLG1005S56NJT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos