Murata LQW15AN39NG00D

Inductor RF Chip Wirewound 39nH 2% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN39NG00D.

Farnell

Datasheet5 pages17 years ago

Future Electronics

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
+128%

CAD Models

Download Murata LQW15AN39NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.081
$ 0.081
Stock
1,544,930
87,176
87,176
Authorized Distributors
6
5
5
Inductance
39 nH
39 nH
39 nH
Tolerance
2 %
2 %
2 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
700 mΩ
Q Factor
25
25
25
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 36nH 2% 100MHz 25Q-Factor 260mA 630mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 40nH 2% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 1.4GHz 1.5Ohm Max 39nH
Inductor RF Chip Wirewound 39nH 2% 100MHz 40Q-Factor 400mA 260mOhm DCR 0603 Paper T/R
Ind Chip Unshielded Wirewound 39nH 2% 250MHz 40Q-Factor Ceramic 460mA 0603 T/R
Ind Chip Unshielded Wirewound 10nH 2% 50MHz 50Q-Factor Ceramic 1A 1008 T/R

Descriptions

Descriptions of Murata LQW15AN39NG00D provided by its distributors.

Inductor RF Chip Wirewound 39nH 2% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
Wirewound Inductor, 39 nH, 0.7 ohm, 3 GHz, 250 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.039uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
INDUCTOR, 0402 CASE; Inductance: 39nH; Product Range: -; DC Current Rating: 250mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.7ohm; Inductance Tolerance: ± 2%; Self
INDUCTOR, 0402, 39NH; Inductor Type:Chip Coils; Inductance Tolerance:± 2%; Resistance:0.7ohm; DC Current Max:250mA; Case Style:0402; Q Factor @ Vr, F:25; Core Material:Alumina; Core Material:Alumina; DC Current Rating:250mA; External;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN39NG00D.