What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN40NG00D

Inductor RF Chip Wirewound 40nH 2% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN40NG00D.

element14 APAC

Datasheet2 pages8 years ago

Geoflip

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
-0.05%

CAD Models

Download Murata LQW15AN40NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.088
Stock
370,953
83,164
Authorized Distributors
6
4
Inductance
40 nH
40 nH
Tolerance
2 %
2 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 36nH 2% 100MHz 25Q-Factor 260mA 630mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 39nH 2% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 43nH 2% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
Inductor RF Wirewound 0.036uH 2% 250MHz 26Q-Factor Ceramic 0.32A 0.4Ohm DCR 0402 T/R
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 1.4GHz 1.5Ohm Max 39nH
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 1.4GHz 1.6Ohm Max 43nH

Descriptions

Descriptions of Murata LQW15AN40NG00D provided by its distributors.

Inductor RF Chip Wirewound 40nH 2% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.04uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW Series 0402 40 nH ±2% 250 mA Wirewound Unshielded RF Inductor
Inductor, 40Nh, 3Ghz, 0.25A, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN40NG00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN40NG00D.
  • LQW15AN40NG00D..