Murata LQW18AN39NG00D

Inductor RF Chip Wirewound 39nH 2% 100MHz 40Q-Factor 400mA 260mOhm DCR 0603 Paper T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN39NG00D.

element14 APAC

Datasheet4 pages14 years ago

_legacy Avnet

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
+58.82%

CAD Models

Download Murata LQW18AN39NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.084
Stock
911,669
153,170
Authorized Distributors
6
6
Inductance
39 nH
39 nH
Tolerance
2 %
2 %
Current Rating
400 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
260 mΩ
260 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 36nH 2% 100MHz 40Q-Factor 400mA 260mOhm DCR 0603 Paper T/R
Ind Chip Unshielded Wirewound 39nH 2% 250MHz 40Q-Factor Ceramic 460mA 0603 T/R
General Purpose Inductor, 0.039uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.039uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 1.4GHz 1.5Ohm Max 39nH
Inductor RF Wirewound 0.036uH 2% 250MHz 26Q-Factor Ceramic 0.32A 0.4Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQW18AN39NG00D provided by its distributors.

Inductor RF Chip Wirewound 39nH 2% 100MHz 40Q-Factor 400mA 260mOhm DCR 0603 Paper T/R
Wirewound Inductor, 39 nH, 0.26 ohm, 2.8 GHz, 400 mA, 0603 [1608 Metric], LQW18AN_00 Series
General Purpose Inductor, 0.039uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
High Frequency Inductance 260mΩ 39nH ±2% 400mA 2.8GHz 0.80mm 1.60 x 0.80mm 0603
Inductor, 39Nh, 2.8Ghz, 0.4A, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW18AN39NG00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN39NG00D.
  • LQW18AN39NG00D..