Murata LQW15AN36NG80D

General Purpose Inductor, 0.036uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN36NG80D.

element14 APAC

Datasheet3 pages8 years ago

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
-1.33%

CAD Models

Download Murata LQW15AN36NG80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.098
Stock
2,056,217
93,205
Authorized Distributors
6
6
Inductance
36 nH
36 nH
Tolerance
2 %
2 %
Current Rating
540 mA
540 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
431 mΩ
431 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-06-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ind RF Chip Unshielded Wirewound 33nH 2% 100MHz Ferrite 620mA 0402 Paper T/R
General Purpose Inductor, 0.039uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Wirewound 36nH 2% 100MHz 40Q-Factor 400mA 260mOhm DCR 0603 Paper T/R
Ind Chip Unshielded Wirewound 37nH 2% 250MHz Ceramic 0603 T/R
Inductor RF Wirewound 0.033uH 2% 250MHz 40Q-Factor Ceramic 0.47A 0.21Ohm DCR 0603 T/R
Ind Chip Unshielded Wirewound 39nH 2% 250MHz 40Q-Factor Ceramic 460mA 0603 T/R

Descriptions

Descriptions of Murata LQW15AN36NG80D provided by its distributors.

General Purpose Inductor, 0.036uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.036uH 2% 100MHz 30Q-Factor Non Magnetic 0.54A 0.431Ohm DCR 0402 T/R
Fixed Inductor 0402 36nH ±2% 540mA 431mΩ 3.5GHz 30@250MHz
100MHz 3.5GHz 540mA 30@250MHz 36nH 431m¦¸ ¡À2% 0402 1mm*500¦Ìm*600¦Ìm
Fixed Inductors 0402 36nH 540mA +/-2%
LQW15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 36nH
FIXED IND 36NH 540MA 0.431OHM SM
FIXED IND 36NH 540MA 431MOHM SMD
INDUCTOR, 36NH, 3.5GHZ, 0.54A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN36NG80D.