Murata LQW15AN20NH00D

Inductor RF Chip Wirewound 20nH 3% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN20NH00D.

_legacy Avnet

Datasheet4 pages13 years ago

Future Electronics

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
-3.80%

CAD Models

Download Murata LQW15AN20NH00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.077
Stock
496,774
63,023
Authorized Distributors
6
4
Inductance
20 nH
20 nH
Tolerance
3 %
3 %
Current Rating
370 mA
370 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
270 mΩ
270 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 18nH 3% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 19nH 3% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 22nH 3% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
ROHS3Compliant Multilayer Active 2005 Multilayer Inductor -55C~125C 1.9GHz 600mOhm Max 20nH
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 2.1GHz 1.1Ohm Max 20nH
Fixed Inductor 0402 18nH ±3% 350mA 1.00 x 0.50mm 0.55mm 600mΩ 2GHz 8@100MHz

Descriptions

Descriptions of Murata LQW15AN20NH00D provided by its distributors.

Inductor RF Chip Wirewound 20nH 3% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.02uH, 3%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW15 Series 0402 20 nH ±3 % 370 mA 270 mOhm SMT Unshielded Wirewound Inductor
100MHz 4GHz 370mA 25@250MHz 20nH 270m¦¸ ¡À3% 0402 1mm*600¦Ìm*600¦Ìm
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 20nH
FIXED IND 20NH 370MA 0.27OHM SMD
INDUCTOR, 20NH, 4GHZ, 0.37A, 0402;
Fixed Inductors 20nH 3% 100MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH