Murata LQW15AN22NH00D

Inductor RF Chip Wirewound 22nH 3% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN22NH00D.

element14 APAC

Datasheet14 pages9 years ago

_legacy Avnet

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
-22.48%

CAD Models

Download Murata LQW15AN22NH00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.077
Stock
213,934
19,800
Authorized Distributors
6
4
Inductance
22 nH
22 nH
Tolerance
3 %
3 %
Current Rating
310 mA
310 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 20nH 3% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 23nH 3% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.022uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.024uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
ROHS3Compliant Multilayer Active 2005 Multilayer Inductor -55C~125C 1.9GHz 600mOhm Max 20nH
Inductor RF Chip Wirewound 24nH 3% 100MHz 25Q-Factor 280mA 520mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata LQW15AN22NH00D provided by its distributors.

Inductor RF Chip Wirewound 22nH 3% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.022uH, 3%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW15 Series 0402 22 nH ±3 % 310 mA 0.3 Ohm SMT Unshielded Wirewound Inductor
Fixed Inductor 0402 22nH ±3% 310mA 300mΩ 4GHz 25@250MHz
Inductor, 22Nh, 0.31A, 0402, Unshielded; Inductance:22Nh; Product Range:Lqw15An_00 Series; Dc Current Rating:310Ma; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:Unshielded; Dc Resistance Max:0.3Ohm; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN22NH00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH