Murata LQW15AN18NG80D

Wirewound Inductor, 18 nH, 0.13 ohm, 5.2 GHz, 1.05 A, 0402 [1005 Metric], LQW15AN_80 Series
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN18NG80D.

element14 APAC

Datasheet3 pages8 years ago

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
-7.95%

CAD Models

Download Murata LQW15AN18NG80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.093
Stock
410,751
337,099
Authorized Distributors
6
6
Inductance
18 nH
18 nH
Tolerance
2 %
2 %
Current Rating
1.05 A
1.05 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 18nH 2% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.017uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.019uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.018uH 2% 250MHz 37Q-Factor Ceramic 0.55A 0.15Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQW15AN18NG80D provided by its distributors.

Wirewound Inductor, 18 nH, 0.13 ohm, 5.2 GHz, 1.05 A, 0402 [1005 Metric], LQW15AN_80 Series
General Purpose Inductor, 0.018uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
18 nH Unshielded Drum Core, Wirewound Inductor 1.05 A 130mOhm Max 0402 (1005 Met
Ind Chip Unshielded Wirewound 18nH 0.5nH 100MHz 30Q-Factor 1050mA 0402 Paper T/R
Avnet Japan
Inductor RF Chip Unshielded Wirewound 0.018uH 2% 100MHz 30Q-Factor Non Magnetic 1.05A 0.13Ohm DCR 0402 T/R
Fixed Inductor 0402 18nH ±2% 1.05A 130mΩ 5.2GHz 30@250MHz
Inductor, 18Nh, 5.2Ghz, 1.05A, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN18NG80D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN18NG80D..