What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN19NG80D

General Purpose Inductor, 0.019uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN19NG80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

CAD Models

Download Murata LQW15AN19NG80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
Stock
1
28,494
Authorized Distributors
2
5
Inductance
19 nH
19 nH
Tolerance
2 %
2 %
Current Rating
920 mA
920 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
156 mΩ
156 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Wirewound Inductor, 18 nH, 0.13 ohm, 5.2 GHz, 1.05 A, 0402 [1005 Metric], LQW15AN_80 Series
General Purpose Inductor, 0.02uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Wirewound 20nH 2% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.018uH 2% 250MHz 37Q-Factor Ceramic 0.55A 0.15Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQW15AN19NG80D provided by its distributors.

General Purpose Inductor, 0.019uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.019uH 2% 100MHz 30Q-Factor Non Magnetic 0.92A 0.156Ohm DCR 0402 T/R
FIXED IND 19NH 920MA 0.156OHM SM
INDUCTOR, 19NH, 5GHZ, 0.92A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH