Murata LQW15AN11NJ8ZD

General Purpose Inductor, 0.011uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN11NJ8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-2.14%

CAD Models

Download Murata LQW15AN11NJ8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.081
Stock
146,765
56,904
Authorized Distributors
6
6
Inductance
11 nH
11 nH
Tolerance
5 %
5 %
Current Rating
1.4 A
1.4 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
83 mΩ
83 mΩ
Q Factor
32
32
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN11NJ8ZD provided by its distributors.

General Purpose Inductor, 0.011uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Fixed Inductor 0402 11nH ±5% 1.4A 83mΩ 6.2GHz 32@250MHz
Ind Chip Wirewound 11nH 5% 0402 Paper T/R
Fixed Inductors 0402 12nH 5% 1240mA 0.093ohms 5.2GHz
100MHz 6.2GHz 1.4A 32@250MHz 11nH 83m¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 11nH
FIXED IND 11NH 1.4A 0.083OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH