Murata LQW18AN11NJ80D

General Purpose Inductor, 0.011uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN11NJ80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Inventory History

3 month trend:
-13.40%

CAD Models

Download Murata LQW18AN11NJ80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.104
Stock
28,325
24,875
Authorized Distributors
4
3
Inductance
11 nH
11 nH
Tolerance
5 %
5 %
Current Rating
1.6 A
1.6 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
52 mΩ
52 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.01uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.011uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Wirewound 0.01uH 5% 250MHz 35Q-Factor Ceramic 1.35A 0.06Ohm DCR 0603 T/R
Inductor RF Unshielded Wirewound 0.012uH 5% 250MHz 80Q-Factor Ceramic 1.6A 0.045Ohm DCR 0805 T/R
Inductor RF Unshielded Wirewound 0.01uH 5% 250MHz 80Q-Factor Ceramic 1.6A 0.06Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata LQW18AN11NJ80D provided by its distributors.

General Purpose Inductor, 0.011uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.011uH 5% 100MHz 40Q-Factor Non Magnetic 1.6A 0.052Ohm DCR 0603 T/R
100MHz 4.75GHz 1.6A 40@250MHz 11nH 52m¦¸ ¡À5% 0603 1.6mm*800¦Ìm*1mm
FIXED IND 11NH 1.6A 0.052OHM SMD
INDUCTOR, 11NH, 4.75GHZ, 1.6A, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH