Murata LQW15AN10NH00D

Inductor RF Chip Wirewound 10nH 3% 100MHz 25Q-Factor 500mA 170mOhm DCR 0402 Paper T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN10NH00D.

element14 APAC

Datasheet14 pages9 years ago

_legacy Avnet

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
-0.39%

CAD Models

Download Murata LQW15AN10NH00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.059
$ 0.059
Stock
3,041,597
290,723
290,723
Authorized Distributors
6
6
6
Inductance
10 nH
10 nH
10 nH
Tolerance
3 %
3 %
3 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
170 mΩ
190 mΩ
190 mΩ
Q Factor
25
23
23
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 9.1nH 3% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 11nH 3% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Thin Film 10nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of Murata LQW15AN10NH00D provided by its distributors.

Inductor RF Chip Wirewound 10nH 3% 100MHz 25Q-Factor 500mA 170mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.01uH, 3%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW15 Series 0402 10 nH ±3 % 500 mA 0.17 Ohm SMT Unshielded Wirewound Inductor
Inductor, 10Nh, 0.5A, 0402, Unshielded; Inductance:10Nh; Product Range:Lqw15An_00 Series; Dc Current Rating:500Ma; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:Unshielded; Dc Resistance Max:0.17Ohm; Rohs Compliant: Yes |Murata LQW15AN10NH00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN10NH00D.