TDK MHQ1005P10NHT000

General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P10NHT000.

IHS

Datasheet17 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MHQ1005P10NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.059
$ 0.059
Stock
48,911
3,041,597
3,041,597
Authorized Distributors
3
6
6
Inductance
10 nH
10 nH
10 nH
Tolerance
3 %
3 %
3 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
190 mΩ
170 mΩ
170 mΩ
Q Factor
23
25
25
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 10nH 3% 100MHz 25Q-Factor 500mA 170mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 9.1nH 3% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 11nH 3% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MHQ1005P10NHT000 provided by its distributors.

General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 0.01uH 3% 100MHz 23Q-Factor Ceramic 0.5A 0.19Ohm DCR 0402 T/R
100MHz 3.3GHz 500mA 23@250MHz 10nH 190m¦¸ ¡À3% 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 10NH 500MA 190MOHM SMD
SMD / SMT Inductors (Coils), L=10nH, L x W x T :
500mA 10nH 卤3% 150m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ1005P10NHT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos