Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN8N2H02D

Inductor RF Chip Thin Film 8.2nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN8N2H02D.

Newark

Datasheet0 pages0 years ago

Farnell

Future Electronics

Ciiva

Arrow.cn

Inventory History

3 month trend:
+31.80%

CAD Models

Download Murata LQP03TN8N2H02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.029
$ 0.029
Stock
8,455,461
170,191
170,191
Authorized Distributors
6
5
5
Inductance
8.2 nH
8.2 nH
8.2 nH
Tolerance
3 %
3 %
3 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
700 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Thin Film 7.5nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0082uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ0603S7N5H-T
General Purpose Inductor, 0.0075uH, 3%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.0082uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0075uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ04028N2H-T
Ind High Frequency Chip Multi-Layer 8.2nH 3% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R

Descriptions

Descriptions of Murata LQP03TN8N2H02D provided by its distributors.

Inductor RF Chip Thin Film 8.2nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
Surface Mount High Frequency Inductor, Lqp03tn Series, 8.2 Nh, 3%, 0201 [0603 Metric], 3.6 Ghz
General Purpose Inductor, 0.0082uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Thin Film Inductor, 8.2 nH, 0.7 ohm, 3.6 GHz, 250 mA, 0201 [0603 Metric], LQP03TN_02 Series
LQP Series 0201 8.2 nH ±3 % Tol. 250 mA SMT High Frequency Chip Inductor
500MHz 3.6GHz 250mA 14@500MHz 8.2nH 700mΩ ±3% 0201 SMD mount 600μm*300μm*330μm
INDUCTOR, 8.2NH, 0.25A, 3%, 3.6GHZ; Inductance: 8.2nH; Product Range: LQP03TN Series; DC Current Rating: 250mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Thin Film; DC Resistance Max: 0.7ohm; Ind

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN8N2H 02D
  • LQP03TN8N2H02D.