Murata LQP03TN4N2B02D

FIXED INDUCTOR General Purpose Inductor, 0.0042uH, 2.38%, 1 Element, SMD, 0201
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN4N2B02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Farnell

Geoflip

Inventory History

3 month trend:
-1.34%

CAD Models

Download Murata LQP03TN4N2B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.019
$ 0.019
Stock
941,637
209,119
209,119
Authorized Distributors
6
4
4
Inductance
4.2 nH
4.2 nH
4.2 nH
Tolerance
2.38 %
2.38 %
2.38 %
Current Rating
350 mA
350 mA
350 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
400 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHKQ0603U3N8B-T
Ind High Frequency Chip Multi-Layer 3.8nH 0.1nH 500MHz 14Q-Factor Ceramic 355mA 0201 T/R
General Purpose Inductor, 0.0042uH, 2.38%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ0603U4N2B-T
Ind High Frequency Chip Multi-Layer 4.2nH 0.1nH 500MHz 14Q-Factor Ceramic 320mA 0201 T/R
Inductor RF Chip Thin Film 3.9nH 0.2nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 3.8nH 0.1nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 3.9nH 0.1nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of Murata LQP03TN4N2B02D provided by its distributors.

FIXED INDUCTOR General Purpose Inductor, 0.0042uH, 2.38%, 1 Element, SMD, 0201
General Purpose Inductor, 0.0042uH, 2.381%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Unshielded Thin Film 4.2nH 0.1nH 500MHz 14Q-Factor Ceramic 350mA 400mOhm DCR 0201 T/R
Fixed Inductor 0201 4.2nH ±0.1nH 350mA 400mΩ 5.3GHz 14@500MHz
4.2nH Unshielded Thick Film Inductor 350mA 400mOhm Max 0201 (0603 Metric)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH