Murata LQP03PN3N9C02D

General Purpose Inductor, 0.0039uH, 5.1282%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03PN3N9C02D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Arrow.cn

Geoflip

Farnell

Inventory History

3 month trend:
-4.20%

CAD Models

Download Murata LQP03PN3N9C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.059
Stock
280,552
49,752
Authorized Distributors
6
6
Inductance
3.9 nH
3.9 nH
Tolerance
5.1282 %
5.13 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
10
10
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Inductor, 3.9 nH, 0.2 ohm, 5 GHz, 700 mA, 0402 [1005 Metric], MLG Series
Inductor, Aec-Q200, 3.9Nh, 5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S3N9BTD25
General Purpose Inductor, 0.0039uH, 0.08%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQP03PN3N9C02D provided by its distributors.

General Purpose Inductor, 0.0039uH, 5.1282%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Thick Film 0.0039uH 0.2nH 500MHz 10Q-Factor 1A 0.1Ohm DCR 0201 T/R
500MHz 4.9GHz 1A 10@500MHz 3.9nH 100m¦¸ ¡À0.2nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
LQP03 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 3.9nH
FIXED IND 3.9NH 1A 100 MOHM SMD
INDUCTOR, 3.9NH, 4.9GHZ, 0201;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH