TDK MLG1005S3N9BTD25

Inductor, Aec-Q200, 3.9Nh, 5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S3N9BTD25
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S3N9BTD25.

ODG (Origin Data Global)

Datasheet13 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
-51.73%

CAD Models

Download TDK MLG1005S3N9BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.033
Stock
434,298
1,531,018
Authorized Distributors
6
6
Inductance
3.9 nH
3.9 nH
Tolerance
0.03 %
2.56 %
Current Rating
700 mA
700 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK10053N9J-T
Ind High Frequency Chip Multi-Layer 3.9nH 5% 100MHz 8Q-Factor Ceramic 500mA 0402 T/R
TAIYO YUDENHK10053N9K-T
Ind High Frequency Chip Multi-Layer 3.9nH 10% 100MHz 8Q-Factor Ceramic 500mA 0402 T/R
TAIYO YUDENHK10053N6S-T
General Purpose Inductor, 0.0036uH, 8.333%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Multi-Layer 0.0039uH 0.3nH 100MHz 10Q-Factor Ceramic 0.5A 0.14Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.0039uH 0.3nH 100MHz 12Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLG1005S3N9BTD25 provided by its distributors.

Inductor, Aec-Q200, 3.9Nh, 5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S3N9BTD25
Fixed Inductor 0402 3.9nH ±0.1nH 700mA 200mΩ 5GHz 8@100MHz
General Purpose Inductor, 0.0039uH, 0.03%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 5GHz 700mA 8@100MHz 3.9nH 200m¦¸ ¡À0.1nH 0402 1mm*500¦Ìm*550¦Ìm
FIXED IND 3.9NH 700MA 200MOHM SM
SMD / SMT Inductors (Coils), L=3.9nH, L x W x T :
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 5GHz 200mOhm Max 3.9nH
700mA 3.9nH 110m惟 0402 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos