Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TG1N5B02D

Inductor RF Chip Unshielded Film 0.0015uH 0.1nH 500MHz 13Q-Factor 0.6A 0.15Ohm DCR 0201 T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TG1N5B02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Farnell

Geoflip

Inventory History

3 month trend:
+52.11%

CAD Models

Download Murata LQP03TG1N5B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.018
$ 0.018
Stock
857,278
7,234,042
7,234,042
Authorized Distributors
6
6
6
Inductance
1.5 nH
1.5 nH
1.5 nH
Tolerance
6.6667 %
6.6667 %
6.6667 %
Current Rating
600 mA
600 mA
600 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
150 mΩ
Q Factor
13
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Thin Film 1.5nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 1.5nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603U1N5B-T
Ind High Frequency Chip Multi-Layer 1.5nH 0.1nH 500MHz 14Q-Factor Ceramic 600mA 0201 T/R
TAIYO YUDENHKQ0603U1N5S-T
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENHKQ0603U1N4B-T
Ind High Frequency Chip Multi-Layer 1.4nH 0.1nH 500MHz 14Q-Factor Ceramic 640mA 0201 T/R
Inductor RF Chip Thin Film 1.6nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of Murata LQP03TG1N5B02D provided by its distributors.

Inductor RF Chip Unshielded Film 0.0015uH 0.1nH 500MHz 13Q-Factor 0.6A 0.15Ohm DCR 0201 T/R
General Purpose Inductor, 0.0015uH, 6.6667%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 13.5GHz 600mA 13@500MHz 1.5nH 150mΩ ±0.1nH 0201 SMD mount 600μm*300μm*330μm
INDUCTOR, 1.5NH, 13.5GHZ, 0.6A, 0201;
FIXED IND 1.5NH 600MA 150MOHM SM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH