Murata LQM2MPN1R5NG0L

Inductor Power Chip Shielded Multi-Layer 1.5uH 30% 1MHz Ferrite 1.2A 0.138Ohm DCR 0806 T/R
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM2MPN1R5NG0L.

_legacy Avnet

Datasheet2 pages14 years ago

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-19.98%

CAD Models

Download Murata LQM2MPN1R5NG0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.154
Stock
132,285
2,066
Authorized Distributors
6
3
Inductance
1.5 µH
1.5 µH
Tolerance
30 %
30 %
Current Rating
1.2 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
138 mΩ
138 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.45A 0.126Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.45A 120mOhm DCR 1008 T/R
Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.5A 128mOhm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.81A 0.09Ohm DCR 1008 T/R
TAIYO YUDENNR3010T1R5N
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 1.3A 0.096Ohm DCR 1212 T/R
TAIYO YUDENNRS2012T1R5NGJ
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 1.5A 0.108Ohm DCR T/R

Descriptions

Descriptions of Murata LQM2MPN1R5NG0L provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 1.5uH 30% 1MHz Ferrite 1.2A 0.138Ohm DCR 0806 T/R
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, Reflow soldering,, 2016/0806
FIXED IND 1.5UH 1.2A 138MOHM SMD
LQM2 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 1.5muH
1MHz 50MHz 1.2A 1.5¦ÌH 138m¦¸ ¡À30% 0806 2mm*1.6mm*1mm
1.2A 1.5uH ±30% 110mΩ 0806 Inductors (SMD) ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH