
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LQH2HPN1R5NJRL | 0 | 2K | 1d | ||||||||
| Farnell | LQH2HPN1R5NJRL | 0 | 2K | Tape & Reel | 22h | |||||||
| Quest | LQH2HPN1R5NJRL | 1,102 | 21h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | LQH2HPN1R5NJRL | Contact | >1wk | |||||||||
| Extreme Components | LQH2HPN1R5NJRL | Contact | >1w |
Download Murata LQH2HPN1R5NJRL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Murata LQH2HPN1R5NJRL provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: