TDK VLS252012ET-1R5N

Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.45A 0.126Ohm DCR 1008 T/R
$ 0.13
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252012ET-1R5N.

TDK

Datasheet9 pages8 years ago

Newark

Farnell

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-91.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

2.5Mm X 2Mm, -40 To +105 Degc, 1.45A, 1.5 H, 128M/Tape And Reel |Tdk VLS252010ET-1R5N-CA
Inductor Power Chip Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.75A 0.0684Ohm DCR 1210 T/R
Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.85A 75mOhm DCR 1212 Blister T/R
Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.85A 76mOhm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.75A 0.0684Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.81A 0.09Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK VLS252012ET-1R5N provided by its distributors.

Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.45A 0.126Ohm DCR 1008 T/R
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1008
FIXED IND 1.5UH 1.45A 126MOHM SM
SMD / SMT Inductors (Coils), L=1.5μH, L x W x T :
FIXED IND 1.5UH 1.45A 126 MOHM
VLS SERIES 1.5UH ±30% SHIELDED SMD POWER INDUCTOR
1MHz 1.8A 1.45A 1.5¦ÌH 126m¦¸ ¡À30% 1008 2.5mm*2mm*1.2mm
VLS 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 1.5muH
1.45A 1.5uH 卤30% 1.8A 1008 Power Inductors ROHS
Inductance:1.5µH; RMS Current (Irms):1.45A; Inductor Construction:Shielded; Saturation Current (Isat):2A; Product Range:VLS-E Series; DC Resistance Max:0.126ohm; Inductance Tolerance:± 30%; Product Length:2.5mm; Product Width:2mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS252012ET-1R5N.
  • VLS252012ET1R5N