Murata LQM21PN2R2NGCD

Inductor Power Chip Shielded Multi-Layer 2.2uH 30% 1MHz Ferrite 0.8A 0.288Ohm DCR 0805 T/R
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM21PN2R2NGCD.

Upverter

Datasheet249 pages12 years ago

Newark

Future Electronics

Ciiva

TME

Inventory History

3 month trend:
+37.26%

CAD Models

Download Murata LQM21PN2R2NGCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.156
Stock
1,500,329
3,775
Authorized Distributors
6
5
Inductance
2.2 µH
2.2 µH
Tolerance
30 %
30 %
Current Rating
800 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
230 mΩ
288 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-10-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
Inductor Power Chip Shielded Multi-Layer 2.2uH 30% 1MHz Ferrite 0.15A 0.364Ohm DCR 0805 T/R
Inductor Power Molded/Unshielded Wirewound 2.2uH 30% 1MHz 1.3A 0.124Ohm DCR 1210 Automotive T/R
Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 9Q-Factor Ferrite 2.1A 0.029Ohm DCR 1515 T/R
TAIYO YUDENNRS5020T2R2NMGJ
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.9A 0.042Ohm DCR T/R

Descriptions

Descriptions of Murata LQM21PN2R2NGCD provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 2.2uH 30% 1MHz Ferrite 0.8A 0.288Ohm DCR 0805 T/R
LQM Series 0805 2.2 uH ±30 % Tol. 800 mA SMT High Frequency Multilayer Inductor
Power Inductors 2.2µH ±30% 0805 0.90mm 2.00 x 1.25mm 230mΩ 800mA 40MHz
LQM21 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 2.2muH
1MHz 40MHz 800mA 2.2¦ÌH 288m¦¸ ¡À30% 0805 2mm*1.25mm*1mm
FIXED IND 2.2UH 800MA 288MOHM SM
Ferrite Chip, 1 Function(s), 0.8A
Murata LQM21PN2R2NGCD 巻線チップインダクタ
Surface Mount High Frequency Inductor, Lqm21Pn Series, 2.2 H, 30%, 0805 [2012 Metric], 40 Mhz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQM21PN2R2NGCD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM21PN2R2NGCD.