Murata LQM21PZ2R2NGCD

General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, , 2012/0805
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM21PZ2R2NGCD.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Inventory History

3 month trend:
-68.05%

CAD Models

Download Murata LQM21PZ2R2NGCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.096
Stock
606,080
1,437,051
Authorized Distributors
5
6
Inductance
2.2 µH
2.2 µH
Tolerance
30 %
30 %
Current Rating
-
800 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
288 mΩ
230 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQM21PZ2R2NGCD provided by its distributors.

General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Ind Chip Multi-Layer 2.2uH 30% 0805 Paper T/R
GENERAL PURPOSE INDUCTOR ROHS3Compliant Active WRAPAROUND fixed air core inductor 125C 40MHz 0.288Ohm 2.2μH
40MHz 800mA 2.2¦ÌH 287.5m¦¸ ¡À30% 0805 PCB, 2mm*900¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH