Bourns SRN4026-2R2Y

Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 9Q-Factor Ferrite 2.1A 0.029Ohm DCR 1515 T/R
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4026-2R2Y.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.79%

CAD Models

Download Bourns SRN4026-2R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Chip Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.6A 0.036Ohm DCR 2020 T/R
TAIYO YUDENNRS6014T2R2NMGGV
Ind Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.3A Embossed T/R
TAIYO YUDENNRS5014T2R2NMGG
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2A 0.078Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 1.85A 0.04Ohm DCR 1515 T/R
TAIYO YUDENNRS5014T2R2NMGGV
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2A 78mOhm DCR Automotive T/R
Inductor PowerChip Shielded Wirewound 2.2uH 30% 1MHz Ferrite 1.6A 0.0912Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns SRN4026-2R2Y provided by its distributors.

Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 9Q-Factor Ferrite 2.1A 0.029Ohm DCR 1515 T/R
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1616
Inductor, Semi-Shielded, 2.2Uh, 30%, 2.1A; Inductance:2.2Μh; Rms Current (Irms):2.1A; Inductor Construction:Semishielded; Saturation Current (Isat):2.1A; Product Range:Srn4026 Series; Inductor Case/Package:-; Product Length:4Mm Rohs Compliant: Yes |Bourns, Inc. SRN4026-2R2Y
Inductance uH = 2.2 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 29 / Rated Current A = 2.1 / Self-Resonant Frequency MHz = 60 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN4026 / Length mm = 4 / Width mm = 4 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4026-2R2Y.