Murata LQM18PN1R5MFRL

Inductor Power Chip Shielded Multi-Layer 1.5uH 20% 1MHz Ferrite 0.8A 0.288Ohm DCR 0603 T/R
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM18PN1R5MFRL.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
+46.48%

CAD Models

Download Murata LQM18PN1R5MFRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.095
Stock
149,296
49,650
Authorized Distributors
6
5
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
800 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
288 mΩ
312 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Shielded Multi-Layer 1.5uH 20% 1MHz Ferrite 1A 0.175Ohm DCR 1206 T/R
TAIYO YUDENMBKK1608T1R5M
Inductor Power Chip Wirewound 1.5uH 20% 1MHz Metal 1A 0.2Ohm DCR 0603 T/R
Inductor Power Chip Shielded Multi-Layer 1.5uH 20% 1MHz Ferrite 0.7A 0.325Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 1.5uH 20% 1MHz Ferrite 0.9A 0.29Ohm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 1.5uH 20% 2MHz Ferrite 1A 0.208Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 1.5uH 20% 2MHz Ferrite 0.9A 0.13Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata LQM18PN1R5MFRL provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 1.5uH 20% 1MHz Ferrite 0.8A 0.288Ohm DCR 0603 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
1MHz 100MHz 800mA 1.5¦ÌH 288m¦¸ ¡À20% 0603 1.6mm*800¦Ìm*950¦Ìm
LQM18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 1.5muH
FIXED IND 1.5UH 800MA 288MOHM SM
FIXED IND 1.5UH 800MA 288 MOHM
INDUCTOR, 1.5UH, 100MHZ, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH