Yageo Group PE-0603CLH1R5STS

Cer. Rf M-L, 0603 Ind. 1.5Uh, 400Ma, Tin, Tr/T&r |Pulse PE-0603CLH1R5STS
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-0603CLH1R5STS.

IHS

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-0.34%

Alternate Parts

Price @ 1000
$ 0.095
$ 0.094
Stock
49,650
149,296
Authorized Distributors
5
6
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
-
800 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
312 mΩ
288 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PE-0603CLH1R5STS provided by its distributors.

Cer. Rf M-L, 0603 Ind. 1.5Uh,400Ma, Tin, Tr/T&r |Pulse PE-0603CLH1R5STS
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 0603
wire wound chip inductor, 1,500.00 nh, +/-20%, 95 mHz, RoHS
Pulse SCT
1MHz 95MHz 400mA 750mA 1.5¦ÌH 312m¦¸ 0603 1.6mm*800¦Ìm*950¦Ìm
RF Inductors - SMD 0603 1.5uH 750mA DCR=312mOhms RF
FIXED IND 1.5UH 750MA 312MOHM SM
MULTI, IND. RF SMT 1.50UH 10%,750mA
1.5uH 400mA 312m惟 0603 Inductors (SMD) ROHS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE0603CLH1R5STS