TDK MLZ2012N1R5LT000

Inductor Power Shielded Multi-Layer 1.5uH 20% 2MHz Ferrite 0.9A 0.13Ohm DCR 0805 T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012N1R5LT000.

TDK

Datasheet12 pages5 years ago

Newark

Inventory History

3 month trend:
-1.43%

CAD Models

Download TDK MLZ2012N1R5LT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.063
Stock
296,910
16,536
Authorized Distributors
6
4
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
900 mA
900 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
-
-
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-14
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Multi-Layer 1.5uH 20% 10MHz Ferrite 0.75A 0.169Ohm DCR 0805 T/R
TAIYO YUDENMBKK1608T1R5M
Inductor Power Chip Wirewound 1.5uH 20% 1MHz Metal 1A 0.2Ohm DCR 0603 T/R
TAIYO YUDENMBKK2012T1R5M
Inductor Power Chip Wirewound 1.5uH 20% 1MHz Metal 1.1A 0.173Ohm DCR 0805 T/R
TAIYO YUDENCB2016T1R5M
Inductor Power Chip Wirewound 1.5uH 20% 7.96MHz Ferrite 1A 0.143Ohm DCR 0806 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor Power Shielded Multi-Layer 1.5uH 20% 2MHz Ferrite 0.7A 0.182Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLZ2012N1R5LT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 1.5uH 20% 2MHz Ferrite 0.9A 0.13Ohm DCR 0805 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
2MHz 140MHz 190mA 900mA 1.5¦ÌH 100m¦¸ ¡À20% 0805 2mm*1.25mm*1.05mm
MLZ 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 1.5muH
FIXED IND 1.5UH 900MA 100MOHM SM
SMD / SMT Inductors (Coils), L=1.5μH, L x W x T :
FIXED IND 1.5UH 900MA 100 MOHM
1.5uH 卤20% 190mA 100m惟 0805 Inductors (SMD) ROHS
Surface Mount High Frequency Inductor, Mlz Series, 1.5 H, 20%, 0805 [2012 Metric], 0.1 Ohm Rohs Compliant: Yes |Tdk MLZ2012N1R5LT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos