
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LQH5BPB2R7NT0L | 0 | 500 | 10h | ||||||||
| Avnet | LQH5BPB2R7NT0L | 0 | 500 | 14h | ||||||||
| Arrow Electronics | LQH5BPB2R7NT0L | 0 | 500 | |||||||||
| Farnell | LQH5BPB2R7NT0L | 0 | 500 | Tape & Reel | 12h | |||||||
| Win Source | WS-LQH5BPB2R7NT0L | 20 | 130 | 13h |
Download Murata LQH5BPB2R7NT0L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata LQH5BPB2R7NT0L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: