Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR4028-2R7Y

Inductor Power Shielded Wirewound 2.7uH 30% 100KHz 8.64Q-Factor Ferrite 2.35A 0.03Ohm DCR T/R
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4028-2R7Y.

Newark

Datasheet3 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.15%

CAD Models

Download Bourns SRR4028-2R7Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.621
Stock
520,650
29,643
Authorized Distributors
6
5
Inductance
2.7 µH
2.7 µH
Tolerance
30 %
30 %
Current Rating
2.35 A
2.35 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.6uH 30% 100KHz 7Q-Factor Ferrite 3A 0.03Ohm DCR T/R
Inductor Power Shielded Wirewound 2.5uH 30% 100KHz 8.5Q-Factor Ferrite 2.8A 25mOhm DCR T/R
Inductor Power Chip Shielded Wirewound 2.7uH 30% 100KHz Ferrite 2.5A 0.042Ohm DCR 2020 T/R
Ind Power Chip Shielded Wirewound 2.7uH 30% 100KHz Ferrite 2.5A 2020 Embossed T/R
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 3.53A 33mOhm DCR 2020 T/R
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 2.51A 71mOhm DCR 2020 Blister T/R

Descriptions

Descriptions of Bourns SRR4028-2R7Y provided by its distributors.

Inductor Power Shielded Wirewound 2.7uH 30% 100KHz 8.64Q-Factor Ferrite 2.35A 0.03Ohm DCR T/R
General Purpose Inductor, 2.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
100KHz 92MHz 1.8A 2.35A 8.64@7.96MHz 2.7μH 30mΩ ±30% 1919 SMD mount 4.8mm*4.8mm*3mm
FIXED IND 2.7UH 2.35A 30MOHM SMD / 2.7 µH Shielded Drum Core, Wirewound Inductor 2.35 A 30mOhm Max 1919 (4848 Metric)
FIXED IND 2.7UH 2.35A 30MOHM SMD
SRR4028 1919 (4848Metric) 0.189Lx0.189W 4.80mmx4.80mm 2.7muH
Ind4.8X4.8X2.8Mm,2.7Uh30%2.35A,Shdsmd Rohs Compliant: Yes
INDUCTOR POWER 2.7UH 2.35A 4028
MAGNETICS - SHIELDED POWER INDUCTOR
INDUCTOR, SHIELDED, 2.7UH, 1.8A, SMD; Inductance: 2.7µH; RMS Current (Irms): 2.35A; Inductor Construction: Shielded; Saturation Current (Isat): 1.8A; Product Range: SRR4028 Series; Power Inductor Case: 4.8mm x 4.8mm x 2.8mm; Q Factor: 11.72

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR4028-2R7Y.