What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQH5BPN2R7NT0L

Inductor Power Chip Shielded Wirewound 2.7uH 30% 100KHz Ferrite 2.5A 0.042Ohm DCR 2020 T/R
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH5BPN2R7NT0L.

element14 APAC

Datasheet2 pages14 years ago

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+315%

CAD Models

Download Murata LQH5BPN2R7NT0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.206
$ 0.206
Stock
137,705
95,465
95,465
Authorized Distributors
5
6
6
Inductance
2.7 µH
2.7 µH
2.7 µH
Tolerance
30 %
30 %
30 %
Current Rating
2.5 A
3.8 A
3.8 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
42 mΩ
42 mΩ
42 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ind Power Chip Shielded Wirewound 2.7uH 30% 100KHz Ferrite 2.5A 2020 Embossed T/R
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz 8.64Q-Factor Ferrite 2.35A 0.03Ohm DCR T/R
Inductor Power Shielded Wirewound 2.6uH 30% 100KHz 7Q-Factor Ferrite 3A 0.03Ohm DCR T/R
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 2.51A 71mOhm DCR 2020 Blister T/R
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 2.55A 83mOhm DCR 2020 Blister T/R
Inductor Power Shielded Wirewound 2.5uH 30% 100KHz 8.5Q-Factor Ferrite 2.8A 25mOhm DCR T/R

Descriptions

Descriptions of Murata LQH5BPN2R7NT0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 2.7uH 30% 100KHz Ferrite 2.5A 0.042Ohm DCR 2020 T/R
General Purpose Inductor, 2.7uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 5050/2020
Chip Inductor (Chip Coil) Power Inductor (Wire Wound Type) | FIXED IND 2.7UH 2.5A 35 MOHM SMD
INDUCTOR, 2.7UH, SHIELDED, 2.5A; Inductance: 2.7µH; Product Range: -; DC Current Rating: 3.8A; High Frequency Inductor Case: 2020 [5050 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.035ohm; Inductance Toleran
INDUCTOR, POWER, 2.7UH, +/-30%; Product Range:MURATA - LQH Series Chip Inductors; Inductance:2.7µH; Inductance Tolerance:± 30%; DC Resistance Max:0.035ohm; DC Current Rating:2.5A; Self Resonant Frequency:50MHz; Inductor Case Style:2020; Core Material:(Not Available); SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH5BPN2R7NT0L.