Murata LQH55DN330M03L

Inductor Power Chip Unshielded Wirewound 33uH 20% 1MHz Ferrite 0.9A 0.448Ohm DCR 2220 T/R
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH55DN330M03L.

element14 APAC

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago

Farnell

Ciiva

TME

Arrow.cn

Inventory History

3 month trend:
-13.78%

CAD Models

Download Murata LQH55DN330M03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
TAIYO YUDENLK1608330M-T
Inductor RF Shielded Multi-Layer 33uH 20% 1MHz 20Q-Factor Ferrite 0.001A 2.2Ohm DCR 0603 T/R
Wurth Elektronik744774133
TYPE 5848 UNSHIELDED WIRE-WOUND SMD INDUCTOR 33 UH +/-15% 1.09A IDC
Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 1.1A 6028 T/R
TAIYO YUDENNR6028T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.1A 0.286Ohm DCR 2424 T/R
TAIYO YUDENNRS6028T330MMGJ
Ind Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.1A 2424 T/R

Descriptions

Descriptions of Murata LQH55DN330M03L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 33uH 20% 1MHz Ferrite 0.9A 0.448Ohm DCR 2220 T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 5750/2220
FIXED IND 33UH 900MA 448MOHM SMD
LQH55 2220 (5750Metric) 0.224Lx0.197W 5.70mmx5.00mm 33muH
1MHz 12MHz 900mA 33¦ÌH 448m¦¸ ¡À20% 2220 5.7mm*5mm*5mm
Choke, Coil, 33Uh, 0.9A, 20%, 12Mhz; Inductance:33Μh; Dc Resistance Max:0.32Ohm; Self Resonant Frequency:12Mhz; Dc Current Rating:900Ma; Inductor Case/Package:2220 [5650 Metric]; Product Range:Lqh55Dn_03 Series; Product Width:5Mm Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH55DN330M03L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH55DN330M03L.