Bourns PM3308-330M-RC

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
$ 0.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3308-330M-RC.

IHS

Datasheet4 pages6 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Bourns PM3308-330M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-12-23
LTD Date2022-06-23

Related Parts

Wurth Elektronik7447462330
FIXED IND 33UH 1.4A 220 MOHM TH
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core
Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 1.2A 5040 T/R
Inductor Power Unshielded Wirewound 33uH 20% 100KHz 20Q-Factor Ferrite 1.22A 0.15Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.3A 0.24Ohm DCR 2020 T/R
TAIYO YUDENNR5040T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.2A 0.234Ohm DCR T/R

Descriptions

Descriptions of Bourns PM3308-330M-RC provided by its distributors.

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
Ind Power Bobbin Core 33uH 20% 100KHz Ferrite 1.1A T/R
Power Inductor (SMD), 33 uH, ± 20%, 1.1 A, Unshielded, 1.4 A, 12.7mm x 10mm x 3mm
Inductor, Un-Shielded, 33Uh, 1.4A, Smd; Rango De Producto:Serie Pm3308; Inductancia:33Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:No Apantallado; Resistencia Dc Máx.:300Μohm; Corriente Rms (Irms):1.1A |Bourns Jw Miller PM3308-330M-RC
INDUCTOR, SMD, 33UH, 1.1A; Inductance:33µH; Inductance Tolerance:± 20%; DC Resistance Max:0.3ohm; DC Current Rating:1.1A; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:7.62mm; SVHC:No SVHC (15-Dec-2010); External Depth:9.5mm; External Length / Height:3mm; External Width:13mm; Operating Temperature Max:125°C; Saturation Current Ic:1.4A; Temperature Operating Min:-55°C; Test Frequency:2.52MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3308-330M-RC.