Bourns SRN6028-330M

Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 1.1A 6028 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6028-330M.

IHS

Datasheet3 pages6 years ago

Newark

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 1.2A 5040 T/R
TAIYO YUDENNR6045T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 0.1885Ohm DCR 2424 T/R
TAIYO YUDENNR5040T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.2A 0.234Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.3A 0.24Ohm DCR 2020 T/R
TAIYO YUDENNRS5040T330MMGJV
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.2A 0.234Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRN6028-330M provided by its distributors.

Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 1.1A 6028 T/R
Avnet Japan
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Power Inductor (SMD), 33 uH, ± 20%, 1.1 A, Semishielded, 1.1 A, 6mm x 6mm x 2.8mm
INDUCTOR, 33UH, 20%, 1.1A, SEMI-SHLD; Inductance: 33µH; RMS Current (Irms): 1.1A; Inductor Construction: Semishielded; Saturation Current (Isat): 1.1A; Product Range: SRN6028 Series; Powe; Available until stocks are exhausted
Inductor, Semi-Shielded, 33Uh, 20%, 1.1A; Rango De Producto:Serie Srn6028; Inductancia:33Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Semiapantallado; Resistencia Dc Máx.:0.264Ohm; Corriente Rms (Irms):1.1A |Bourns SRN6028-330M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.