Wurth Elektronik 744774133

Type 5848 Unshielded Wire-wound SMD Inductor 33 Uh +/-15% 1.09A Idc
$ 1.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744774133.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-61.89%

CAD Models

Download Wurth Elektronik 744774133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

API Delevan4922R-19L
ROHS3Compliant Wirewound Active Lead Free Fixed Inductor -55C~125C 1kHz 222mOhm Max 33muH
API Delevan4922-19L
33 H Unshielded Drum Core, Wirewound Inductor 1.33 A 222mOhm Max Nonstandard
Inductor Power Wirewound 33uH 15% 1KHz 24Q-Factor Ferrite 0.88A 0.25Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 15% 1KHz 40Q-Factor Ferrite 1.2A 0.16Ohm DCR T/R
Inductor Power Shielded Bobbin Core 33uH 15% 100KHz 27Q-Factor Ferrite 1.2A 0.11Ohm DCR T/R
Wurth Elektronik74457133
Power Inductor, 33Uh, Unshielded, 3.4A Rohs Compliant: Yes |Würth Elektronik 74457133

Descriptions

Descriptions of Wurth Elektronik 744774133 provided by its distributors.

TYPE 5848 UNSHIELDED WIRE-WOUND SMD INDUCTOR 33 UH +/-15% 1.09A IDC
10KHz 14MHz 1.17A 1.09A 33¦ÌH 230m¦¸ ¡À15% 5848 , 5.8mm*5.2mm*4.85mm
FIXED IND 33UH 1.09A 230MOHM SMD
WE-PD2 Nonstandard 0.228Lx0.205W 5.80mmx5.20mm 33muH
Inductor, Un-Shielded, 33Uh, 1.17A, Smd; Inductance:33Μh; Rms Current (Irms):1.09A; Inductor Construction:Unshielded; Saturation Current (Isat):1.17A; Product Range:We-Pd2 Series; Inductor Case/Package:-; Dc Resistance Max:0.23Ohm Rohs Compliant: Yes |Würth Elektronik 744774133

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)