Bourns SDR0403-471KL

Ind Power Wirewound 470uH 10% 1KHz 50Q-Factor Ferrite 130mA T/R
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0403-471KL.

JRH Electronics

Datasheet3 pages7 years ago

Electro Sonic

Farnell

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.41%

CAD Models

Download Bourns SDR0403-471KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 470uH 10% 796KHz 55Q-Factor Ferrite 0.14A 6.5Ohm DCR RDL Bag
Inductor Power Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 0.16A 1.5Ohm DCR RDL Bag
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 2323
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Murata Power Solutions84474C
Inductor Power Wirewound 470uH 10% 0.14A 8.5Ohm DCR 1812
TAIYO YUDENLAL04TB471K
Inductor Power Wirewound 470uH 10% 796KHz 60Q-Factor Ferrite 0.126A 7.7Ohm DCR AXL Ammo

Descriptions

Descriptions of Bourns SDR0403-471KL provided by its distributors.

Ind Power Wirewound 470uH 10% 1KHz 50Q-Factor Ferrite 130mA T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1816
FIXED IND 470UH 130MA 7 OHM SMD / 470 µH Unshielded Drum Core, Wirewound Inductor 130 mA 7Ohm Max Nonstandard
SDR0403 WIREWOUND SMDINDUCTOR W/ FERRITECORE,470 UH +/-10%WIREWOUND 130MA IDC
INDUCTOR, SMD, 470UH, 0.19A; Inductance:470µH; Inductance Tolerance:± 10%; DC Resistance Max:7ohm; DC Current Rating:130mA; Resonant Frequency:3MHz; Q Factor @ Frequency:50; Core Material:Ferrite DR; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:4mm; External Length / Height:3.2mm; External Width:4.5mm; Operating Temperature Max:125°C; Saturation Current Ic:0.19A; Temperature Operating Min:-40°C; Test Frequency:0.796MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0403-471KL.