Murata LQH3NPN3R3NG0L

Inductor Power Chip Shielded Wirewound 3.3uH 30% 1MHz Ferrite 1.13A 216mOhm DCR 1212 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH3NPN3R3NG0L.

element14 APAC

Datasheet11 pages15 years ago

Ciiva

_legacy Avnet

Factory Futures

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-28
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-03-31
LTD Date2018-09-30
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Shielded Wirewound 3.3uH 30% 1MHz Ferrite 1.2A 0.144Ohm DCR 1210 T/R
Inductor Power Chip Shielded Multi-Layer 3.3uH 30% 1MHz Ferrite 1.2A 0.15Ohm DCR 0806 T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 8Q-Factor Ferrite 1.45A 0.055Ohm DCR T/R
Ind Power Shielded Wirewound 3.3uH 30% 100KHz 8Q-Factor Ferrite 1.15A T/R
Inductor Power Shielded 3.3uH 30% Ferrite 2-Pin SMD T/R

Descriptions

Descriptions of Murata LQH3NPN3R3NG0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 3.3uH 30% 1MHz Ferrite 1.13A 216mOhm DCR 1212 T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
INDUCTOR, 1212, 3.3UH, 30%, POWER; Inductance: 3.3µH; Product Range: -; DC Current Rating: 850mA; High Frequency Inductor Case: 1212; Inductor Construction: Wirewound; DC Resistance Max: 0.18ohm; Inductance Tolerance: ± 30%; Se
INDUCTOR, POWER, 1212, 3.3UH, 30%; Inductance:3.3µH; Inductance Tolerance:± 30%; DC Resistance Max:0.18ohm; DC Current Rating:1.13A; Self Resonant Frequency:75MHz; Core Material:Ferrite; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Resonant Frequency:75MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH