Murata LQM2MPN3R3NG0L

Inductor Power Chip Shielded Multi-Layer 3.3uH 30% 1MHz Ferrite 1.2A 0.15Ohm DCR 0806 T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM2MPN3R3NG0L.

Future Electronics

Datasheet2 pages14 years ago
Datasheet0 pages0 years ago

Ciiva

Arrow.cn

Geoflip

Farnell

Inventory History

3 month trend:
-32.81%

CAD Models

Download Murata LQM2MPN3R3NG0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.165
Stock
420,128
9,944
Authorized Distributors
6
3
Inductance
3.3 µH
3.3 µH
Tolerance
30 %
30 %
Current Rating
1.2 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Shielded Wirewound 3.3uH 30% 1MHz Ferrite 1.2A 0.144Ohm DCR 1210 T/R
Inductor Power Chip Shielded Multi-Layer 3.3uH 30% 1MHz Ferrite 1A 0.188Ohm DCR 0805 T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Inductor Power Shielded 3.3uH 30% Ferrite 2-Pin SMD T/R
TAIYO YUDENNRS6012T3R3NMGG
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 1.7A 0.126Ohm DCR 2424 T/R
TAIYO YUDENNRS5020T3R3NMGJ
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.4A 0.0576Ohm DCR T/R

Descriptions

Descriptions of Murata LQM2MPN3R3NG0L provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 3.3uH 30% 1MHz Ferrite 1.2A 0.15Ohm DCR 0806 T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, Reflow soldering,, 2016/0806
Fixed Inductor 0805 3.3µH ±30% 1.2A 150mΩ 30MHz -
LQM Series 0806 3.3 uH ±30 % Tol. 1.2 A SMT High Frequency Multilayer Inductor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH