
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LQH32PB3R3NN0L | 0 | 2K | 10h | ||||||||
| Avnet | LQH32PB3R3NN0L | 0 | 2K | 23h | ||||||||
| Farnell | LQH32PB3R3NN0L | 0 | 2K | Tape & Reel | 20h | |||||||
| Abacus Technologies | LQH32PB3R3NN0L | 7,160 | 1 | 16h | ||||||||
| QUARKTWIN TECHNOLOGY LTD | LQH32PB3R3NN0L | Contact | >1wk |
Download Murata LQH32PB3R3NN0L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: