Murata LQH32PN3R3NNCL

Inductor Power Chip Shielded Wirewound 3.3uH 30% 1MHz Ferrite 1.55A 0.12Ohm DCR 1210 T/R
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PN3R3NNCL.

Farnell

Datasheet5 pages1 year ago

element14 APAC

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-14.35%

CAD Models

Download Murata LQH32PN3R3NNCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.195
$ 0.195
Stock
27,572
30,973
30,973
Authorized Distributors
6
6
6
Inductance
3.3 µH
3.3 µH
3.3 µH
Tolerance
30 %
30 %
30 %
Current Rating
1.55 A
1.9 A
1.9 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
120 mΩ
120 mΩ
120 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-04-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Shielded Multi-Layer 3.3uH 30% 1MHz Ferrite 1.2A 0.15Ohm DCR 0806 T/R
Inductor Power Chip Shielded Wirewound 3.3uH 30% 1MHz Ferrite 1.27A 126mOhm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 3.3uH 30% 1MHz Ferrite 1.45A 111mOhm DCR 1212 T/R
TAIYO YUDENNRS6012T3R3NMGG
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 1.7A 0.126Ohm DCR 2424 T/R
TAIYO YUDENNRS6012T3R3NMGGV
Ind Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 1.7A Embossed T/R
TAIYO YUDENNRS5014T3R3NMGGV
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 1.7A 0.096Ohm DCR Automotive T/R

Descriptions

Descriptions of Murata LQH32PN3R3NNCL provided by its distributors.

Inductor Power Chip Shielded Wirewound 3.3uH 30% 1MHz Ferrite 1.55A 0.12Ohm DCR 1210 T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Surface Mount High Frequency Inductor, Lqh32P_Nc Series, 3.3 H, 30%, 1210 [3225 Metric], 50 Mhz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH32PN3R3NNCL
INDUCTOR, 3.3UH, SHIELDED, 1.55A; Inductance: 3.3µH; Product Range: LQH32P_NC Series; DC Current Rating: 1.55A; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.1ohm; Ind

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH