Murata LQH32PH3R3NNCL

General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PH3R3NNCL.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
+81.98%

CAD Models

Download Murata LQH32PH3R3NNCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.199
$ 0.199
Stock
31,368
27,572
27,572
Authorized Distributors
6
6
6
Inductance
3.3 µH
3.3 µH
3.3 µH
Tolerance
30 %
30 %
30 %
Current Rating
1.9 A
1.55 A
1.55 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
120 mΩ
120 mΩ
120 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQH32PH3R3NNCL provided by its distributors.

General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Inductor Power Shielded Wirewound 3.3uH 30% 1MHz Ferrite 1.55A 0.12Ohm DCR 1210 Automotive AEC-Q200 T/R
Ind Chip Wirewound 3.3uH 30% 1210 Emboss T/R
Avnet Japan
1MHz 50MHz 1.9A 1.55A 3.3¦ÌH 120m¦¸ ¡À30% 1210 3.2mm*2.5mm*1.7mm
Inductor, 3.3Uh, Semishielded, 1.55A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH32PH3R3NNCL
FIXED IND 3.3UH 1.55A 120MOHM SM
FIXED IND 3.3UH 1.55A 120 MOHM
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 3.3muH
INDUCTOR, 3.3UH, SEMISHIELDED, 1.55A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32PH3R3NNCL..