Murata LQH32PN330MN0L

Inductor Power Chip Shielded Wirewound 33uH 20% 1MHz Ferrite 0.39A 1.38Ohm DCR 1210 T/R
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PN330MN0L.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
+10.62%

CAD Models

Download Murata LQH32PN330MN0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.19
Stock
173,436
6,512
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
20 %
20 %
Current Rating
380 mA
380 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.38 Ω
1.38 Ω
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Shielded Wirewound 33uH 20% 1MHz Ferrite 500mA 1.02Ohm DCR 1212 T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Inductor Power Semi-Shielded Wirewound 33uH 20% 1MHz 32Q-Factor Ferrite 0.5A 0.959Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 33uH 20% 1MHz Ferrite 700mA 804mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 33uH 20% 1MHz Ferrite 510mA 984mOhm DCR 1212 Blister T/R

Descriptions

Descriptions of Murata LQH32PN330MN0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 33uH 20% 1MHz Ferrite 0.39A 1.38Ohm DCR 1210 T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Fixed Inductors 1210 33uH +/-20% 13MHz DCR 1.38ohm
1MHz 13MHz 380mA 390mA 12 33¦ÌH 1.38¦¸ ¡À20% 1210 3.2mm*2.5mm*2.2mm
Inductor, 33Uh, Semishielded, 0.39A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH32PN330MN0L
FIXED IND 33UH 390MA 1.38OHM SMD
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 33muH
INDUCTOR, 33UH, SEMISHIELDED, 0.39A;
POWER INDUCTORS - WIRE WOUND, SIZE 1210

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32PN330MN0L..