TDK VLS3015ET-330M

Inductor Power Shielded Wirewound 33uH 20% 1MHz Ferrite 510mA 984mOhm DCR 1212 Blister T/R
$ 0.167
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS3015ET-330M.

TDK

Datasheet9 pages8 years ago

Farnell

Newark

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 33uH 20% 1MHz 32Q-Factor Ferrite 0.5A 0.959Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 33uH 20% 1MHz Ferrite 500mA 1.02Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 33uH 20% 1MHz Ferrite 700mA 804mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 33uH 20% 1MHz 0.52A 1.248Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 33uH 20% 1MHz 440mA 816mOhm DCR 1515 Blister T/R
Inductor Power Chip Shielded Wirewound 33uH 20% 1MHz Ferrite 0.63A 0.948Ohm DCR 1212 T/R

Descriptions

Descriptions of TDK VLS3015ET-330M provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 1MHz Ferrite 510mA 984mOhm DCR 1212 Blister T/R
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 1212
FIXED IND 33UH 390MA 984MOHM SMD
SMD / SMT Inductors (Coils), L=33μH, L x W x T :
1MHz 390mA 390mA 33¦ÌH 984m¦¸ ¡À20% 1212 , 3mm*3mm*1.5mm
Surface Mount Power Inductor, Vls-E Series, 33 H, 20%, Shielded, 0.984 Ohm, 510 Ma Rohs Compliant: Yes |Tdk VLS3015ET-330M
390mA 33uH 卤20% 390mA SMD,3x3mm Power Inductors ROHS
VLS Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 33muH
INDUCTOR, 33UH, 0.39A, 20%, POWER, SMD; Inductance: 33µH; RMS Current (Irms): 510mA; Inductor Construction: Shielded; Saturation Current (Isat): 430mA; Product Range: VLS-E Series; Power Inductor Case: 3mm x 3mm x 1.5mm; DC Resistance Max: 0.984ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS3015ET330M