Bourns SRN3015-330M

Inductor Power Semi-Shielded Wirewound 33uH 20% 1MHz 32Q-Factor Ferrite 0.5A 0.959Ohm DCR 1212 T/R
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN3015-330M.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.10%

CAD Models

Download Bourns SRN3015-330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
Ind Power Shielded Wirewound 33uH 20% 1MHz Ferrite 510mA T/R
Inductor Power Chip Shielded Wirewound 33uH 20% 1MHz Ferrite 500mA 1.02Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 33uH 20% 1MHz Ferrite 700mA 804mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 33uH 20% 1MHz Ferrite 510mA 984mOhm DCR 1212 Blister T/R
TAIYO YUDENNR6012T330ME
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.53A 0.84Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SRN3015-330M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 33uH 20% 1MHz 32Q-Factor Ferrite 0.5A 0.959Ohm DCR 1212 T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
FIXED IND 33UH 500MA 959MOHM SMD / 33 µH Semi-Shielded Drum Core, Wirewound Inductor 500 mA 959mOhm Max Nonstandard
INDUCTOR, POWER, SEMI-SHIELDED, IND 33 UH, TOL 20%,CUR-RTG 0.5 A, SMT
1MHz 22MHz 460mA 500mA 20@2.52MHz 33¦ÌH 959m¦¸ ¡À20% 1212 , 3mm*3mm*1.5mm
Inductor, SMD, 33uH, 500mA, 22MHz, 959mOhm
INDUCTOR, SHIELDED, 33UH, 460MA, SMD
SRN3015 Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 33muH
2AGNETICS-SHIELDED POWER INDUCTOR
33uH ±20% 460mA SMD,3x3mm Power Inductors ROHS
Inductor, Semishielded, 33Uh, 0.5A, 20%; Inductance:33Μh; Rms Current (Irms):500Ma; Inductor Construction:Semishielded; Saturation Current (Isat):460Ma; Product Range:Srn3015 Series; Dc Resistance Max:0.959Ohm; Product Length:3Mm Rohs Compliant: Yes |Bourns, Inc. SRN3015-330M.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN3015-330M.