Murata LQH32PN2R2NNCL

Inductor Power Chip Shielded Wirewound 2.2uH 30% 1MHz Ferrite 1.85A 0.0768Ohm DCR 1210 T/R
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PN2R2NNCL.

Farnell

Datasheet5 pages1 year ago

element14 APAC

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-1.48%

CAD Models

Download Murata LQH32PN2R2NNCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.191
$ 0.191
Stock
93,990
90,662
90,662
Authorized Distributors
6
6
6
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
30 %
30 %
30 %
Current Rating
1.85 A
2 A
2 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
76.8 mΩ
76.8 mΩ
76.8 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-04-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Shielded Wirewound 2.2uH 30% 1MHz Ferrite 1.6A 0.0876Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 2.2uH 30% 1MHz Ferrite 1.6A 0.0912Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 2.2uH 30% 1MHz Ferrite 1.46A 82.8mOhm DCR 1212 T/R
TAIYO YUDENNRS5014T2R2NMGG
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2A 0.078Ohm DCR T/R
TAIYO YUDENNRS5014T2R2NMGGV
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2A 78mOhm DCR Automotive T/R
TAIYO YUDENNRS6014T2R2NMGGV
Ind Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.3A Embossed T/R

Descriptions

Descriptions of Murata LQH32PN2R2NNCL provided by its distributors.

Inductor Power Chip Shielded Wirewound 2.2uH 30% 1MHz Ferrite 1.85A 0.0768Ohm DCR 1210 T/R
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
2.2µH Shielded Wirewound Inductor 1.85A 76.8mOhm Max Nonstandard
Fixed Inductor Nonstandard 2.2µH ±30% 1.85A 76.8mΩ 70MHz -
Surface Mount High Frequency Inductor, Lqh32P_Nc Series, 2.2 H, 30%, 1210 [3225 Metric], 70 Mhz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH32PN2R2NNCL
INDUCTOR, 2.2UH, SHIELDED, 1.85A; Inductance: 2.2µH; Product Range: LQH32P_NC Series; DC Current Rating: 1.85A; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.064ohm; I

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH